
Surface mount fixed inductor with 2.55nH inductance and 5% tolerance, featuring an air core for high-frequency applications. This general-purpose component operates within a -40°C to 125°C temperature range and supports a maximum DC current of 1.6A. It boasts a low DC resistance of 5mR and a Q factor of 100 at 800MHz, with a self-resonant frequency of 10GHz. The 0605 package measures 2.21mm in length, 1.42mm in width, and 1.37mm in height, supplied on tape and reel.
Kyocera AL05A2N55JTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 5mR |
| Height | 1.37mm |
| Inductance | 2.55nH |
| Inductance Tolerance | 5% |
| Length | 2.21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05A2N55JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
