
SMD/SMT fixed inductor with 5.6nH inductance and 2% tolerance. Features an air core, 0605 package, and a maximum DC current of 1.6A. Boasts a low DC resistance of 9mR and a high Q factor of 100 at 800MHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 6.5GHz. RoHS compliant and supplied on tape and reel.
Kyocera AL05B05N6GTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 9mR |
| Height | 1.37mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 2% |
| Length | 4.04mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.009R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 2% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05B05N6GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
