
Fixed inductor with 8.8nH inductance and 2% tolerance, featuring an air core. This SMD/SMT component operates with a maximum DC current of 1.6A and a low DC resistance of 12mR. Designed for a wide temperature range of -40°C to 125°C, it boasts a high Q factor of 100 and a self-resonant frequency of 6GHz. The 0605 package measures 4.04mm in length, 1.42mm in width, and 1.37mm in height, supplied on tape and reel.
Kyocera AL05B08N8GTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 12mR |
| Height | 1.37mm |
| Inductance | 8.8nH |
| Inductance Tolerance | 2% |
| Length | 4.04mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 2% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05B08N8GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
