
Surface mount fixed inductor with 8nH inductance and 2% tolerance. Features a 4A DC current rating, 2.6mΩ DC resistance, and an unshielded air core. Operates from -40°C to 125°C with a self-resonant frequency of 5GHz. Packaged on tape and reel for efficient assembly.
Kyocera AL12A08N0GTR technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Current | 4A |
| DC Resistance (DCR) | 2.6mR |
| Height | 3.18mm |
| Inductance | 8nH |
| Lead Free | Lead Free |
| Length | 3.68mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 145 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | AL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL12A08N0GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.