Kyocera AL12A12N5KTR technical specifications.
| Package/Case | 1212 |
| Height | 3.18mm |
| Inductance | 12.5nH |
| Length | 3.68mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 145 |
| Self Resonant Frequency | 12.5GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL12A12N5KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.