The Kyocera AP031C103KQB2A is a ceramic capacitor with a capacitance of 10nF, a tolerance of 10%, and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APS |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |