Kyocera AQ115A181JA1BE technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0606 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | C0G |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ115A181JA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.