Kyocera AQ125A511JAJWE technical specifications.
| Capacitance | 510pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ125A511JAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.