Kyocera AQ125A751JAJWE technical specifications.
| Capacitance | 750pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ125A751JAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.