Kyocera AQ125M4R7CAJME technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | AQ |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ125M4R7CAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.