Kyocera AQ12EA101FATWE technical specifications.
| Capacitance | 100pF |
| Construction | Flat |
| Dielectric | C0G |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | AQ SERIES |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ12EA101FATWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.