Kyocera AQ12EA1R9BATWE technical specifications.
| Capacitance | 1.9pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | AQ |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ12EA1R9BATWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.