Kyocera AQ12EM0R6BAJME\1K technical specifications.
| Capacitance | 0.6pF |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ SERIES |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ12EM0R6BAJME\1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.