The AQ12EM100JAJME\500 is a 10pF ceramic capacitor with a voltage rating of 150V and a tolerance of 5%. It is constructed in a flat configuration and has a package quantity of 500. The capacitor is available in a 0505 package and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera AQ12EM100JAJME\500 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0505 |
| Construction | Flat |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ12EM100JAJME\500 to view detailed technical specifications.
No datasheet is available for this part.