Surface mount multilayer ceramic capacitor (MLCC) with 100pF capacitance and 2% tolerance. Features a 150V DC rating and C0G dielectric with a temperature coefficient of +90±20ppm/°C. Constructed for surface mounting with a 0606 package size, measuring 1.4mm in length, 1.4mm in width, and 1.4mm in height. Operates across a temperature range of -55°C to 175°C with a dissipation factor of 2.5%.
Kyocera AQ12EM101GAJME technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0606 |
| Construction | Flat |
| Depth | 1.4mm |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 2% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.508mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ12EM101GAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.