The AQ12EM101KAJRE is a 150V ceramic capacitor with a capacitance of 100pF. It has a 0606 SMD package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 175°C. It is available in quantities of 10,000 units per reel, packaged in tape and reel format.
Kyocera AQ12EM101KAJRE technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0606 |
| Construction | Flat |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ12EM101KAJRE to view detailed technical specifications.
No datasheet is available for this part.