Kyocera AQ12EM680GATME technical specifications.
| Package/Case | Ceramic |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQ SERIES |
| Tolerance | 2% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ12EM680GATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.