The AQ142M111FAJME is a 110pF ceramic capacitor from Kyocera, featuring a C0G dielectric and a 200V voltage rating. It has a 1% tolerance and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 175°C and is available in a tape and reel packaging format with 2000 units per package.
Kyocera AQ142M111FAJME technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ142M111FAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.