Kyocera AQ142M221GAJBE technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ142M221GAJBE to view detailed technical specifications.
No datasheet is available for this part.