The Kyocera AQ142M361GSJME is a ceramic surface mount capacitor with a capacitance of 360 picofarads. It has a flat construction and is packaged in tape and reel. The capacitor is rated for operation between -55°C and 125°C. It is constructed with ceramic and has a tolerance of 2%.
Kyocera AQ142M361GSJME technical specifications.
| Capacitance | 360pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ142M361GSJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.