Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 390pF capacitance with a 5% tolerance and a 200V DC rating. Dielectric is C0G, offering excellent temperature stability with a coefficient of +90±20ppm/°C. Constructed in an 1111 (2.8x2.8mm) case code with a maximum operating temperature of 125°C. Dissipation factor is 2.5%.
Kyocera AQ142M391JAJWE technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 2.79mm |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ142M391JAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.