The Kyocera AQ142M471FAJME is a ceramic capacitor with a capacitance of 470pF and a voltage rating of 200V. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is available in a 1111 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C.
Kyocera AQ142M471FAJME technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ142M471FAJME to view detailed technical specifications.
No datasheet is available for this part.