Kyocera AQ142M471KAJME\500 technical specifications.
| Capacitance | 470pF |
| Package/Case | 1111 |
| Construction | Flat |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | AQ SERIES |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ142M471KAJME\500 to view detailed technical specifications.
No datasheet is available for this part.