
This ceramic capacitor from Kyocera has a capacitance of 470pF and a voltage rating of 200V. It is constructed with a C0G dielectric and has a tolerance of 10%. The capacitor is available in a 2.79x2.79mm package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Kyocera AQ142M471KAJWE technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ142M471KAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.