Kyocera AQ145A122GAJWE technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 80 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ145A122GAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.