The AQ147A150GAJWE is a 15 picofarad capacitor with a 500 volt voltage rating and 2% tolerance. It is available in a 1111 case code and is packaged in a waffle pack. The operating temperature range is -55°C to 175°C. This component is not RoHS compliant.
Kyocera AQ147A150GAJWE technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ147A150GAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.