
Surface Mount Multilayer Ceramic Capacitor (MLCC) with 1pF capacitance and 500V DC rated voltage. Features a C0G dielectric with a temperature coefficient of +90 ±20ppm/°C, a dissipation factor of 2.5%, and a maximum operating temperature of 175°C. Constructed with ceramic dielectric in an 1111 case code (2.79mm x 2.79mm x 2.79mm). Designed for PCB surface mounting.
Kyocera AQ147M1R0BAJWE technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 80 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ147M1R0BAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.