This 500V ceramic capacitor features a capacitance of 24pF and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 500 and is packaged in tape and reel. It is constructed with a flat design and has dimensions of 2.79mm in depth, height, length, and width of 0.762mm.
Kyocera AQ147M240FAJME\500 technical specifications.
| Capacitance | 24pF |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ147M240FAJME\500 to view detailed technical specifications.
No datasheet is available for this part.