Radial ceramic capacitor with 100pF capacitance and 50V voltage rating. Features C0G dielectric, 10% tolerance, and a 2.54mm lead pitch. Designed for through-hole mounting with straight leads, operating across a -55°C to 125°C temperature range. AEC-Q200 qualified and supplied in bulk packaging.
Kyocera AR155A101K4R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AR155A101K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.