Kyocera AR155A151K4R technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Height | 0.15inch |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR155A151K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.