Radial ceramic capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter. RoHS compliant and AEC-Q200 qualified.
Kyocera AR155C103K4R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR155C103K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.