Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AR155C104K4RAP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Dielectric | C0G |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Series | AR15 |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR155C104K4RAP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.