Kyocera AR201A330J4R technical specifications.
| Capacitance | 33pF |
| Dielectric | X7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AR |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR201A330J4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.