Radial ceramic capacitor with 1nF capacitance and 10% tolerance. Features X8R dielectric, 50V DC rated voltage, and a maximum operating temperature of 150°C. Through-hole mounting with a 2.54mm lead pitch and straight leads. Compliant with RoHS and AEC-Q200 standards.
Kyocera AR205F102K4R* technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | X8R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR205F102K4R* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.