This Kyocera AR205F104K4RTR2 is a ceramic capacitor with a capacitance of 10nF, a dielectric of X8R, and a voltage rating of 50V. It has a radial lead termination and is designed for through hole mounting. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a radial package with a height of 3.175mm, a lead diameter of 0.508mm, and a lead pitch of 2.54mm. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 3000.
Kyocera AR205F104K4RTR2 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X8R |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AR20 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR205F104K4RTR2 to view detailed technical specifications.
No datasheet is available for this part.