Radial ceramic capacitor with 100pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. AEC-Q200 rated for automotive applications.
Kyocera AR211A101K4R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AR211A101K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.