Kyocera AR212A221J4R* technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR212A221J4R* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.