
Radial ceramic capacitor with 1nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. AEC-Q200 qualified with a 5% tolerance.
Kyocera AR215A102J4R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 3.175mm |
| Height - Seated (Max) | 0.231inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AR215A102J4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.