General purpose fixed inductor with 19.4nH inductance and 2% tolerance, featuring a square air core. This SMD/SMT component operates within a temperature range of -40°C to 125°C and supports a maximum DC current of 2.9A. It boasts a low DC resistance of 10mR, a Q factor of 60, and a self-resonant frequency of 4GHz at a test frequency of 400MHz. The inductor is housed in an 0806 package with dimensions of 2.591mm (L) x 1.829mm (W) x 1.397mm (H) and is supplied on tape and reel.
Kyocera AS0619N4GTR technical specifications.
| Package/Case | 0806 |
| Core Material | Air |
| DC Current | 2.9A |
| DC Resistance (DCR) | 10mR |
| Depth | 2.74mm |
| Height | 1.397mm |
| Inductance | 19.4nH |
| Inductance Tolerance | 2% |
| Length | 2.591mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0619N4GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.