6.9nH 2% tolerance fixed inductor featuring an air core and SMD/SMT termination. This general-purpose inductor operates within a -40°C to 125°C temperature range, with a maximum DC current of 2.9A and a DC resistance of 6mR. It boasts a Q factor of 60 at 400MHz and a self-resonant frequency of 4.6GHz, packaged in an 0807 case.
Kyocera AS0706N9GTR technical specifications.
| Package/Case | 0807 |
| Core Material | Air |
| DC Current | 2.7A |
| DC Resistance (DCR) | 6mR |
| Depth | 1.4mm |
| Height | 1.524mm |
| Inductance | 6.9nH |
| Inductance Tolerance | 2% |
| Length | 1.295mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0706N9GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.