Kyocera AS0713N7GTR technical specifications.
| Package/Case | 0807 |
| Core Material | Air |
| DC Current | 2.7A |
| DC Resistance (DCR) | 8mR |
| Depth | 2.08mm |
| Height | 1.524mm |
| Inductance | 13.7nH |
| Length | 1.93mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0713N7GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.