
Fixed inductor with 14.7nH inductance and 2% tolerance, featuring a square air core. This SMD/SMT component offers a DC current rating of 4.4A and a low DC resistance of 7.2mR. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 64 and a self-resonant frequency of 3GHz at a test frequency of 400MHz. Packaged in tape and reel, it measures 1.549mm in length, 2.134mm in width, and 1.829mm in height within a 0908 package.
Kyocera AS0814N7GTR technical specifications.
| Package/Case | 0908 |
| Core Material | Air |
| DC Current | 4.4A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 1.7mm |
| Height | 1.829mm |
| Inductance | 14.7nH |
| Inductance Tolerance | 2% |
| Length | 1.549mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 64 |
| Reach SVHC Compliant | No |
| Resistance | 0.0072R |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 2.134mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0814N7GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
