
Fixed inductor with 21.5nH inductance and 2% tolerance. Features a square air core, 0908 package, and SMD/SMT termination. Operates with a maximum DC current of 2.9A and RMS current of 4.4A, boasting a low DC resistance of 9mR. Offers a Q factor of 60 at 400MHz and a self-resonant frequency of 3.7GHz, with an operating temperature range of -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Kyocera AS0821N5GTR technical specifications.
| Package/Case | 0908 |
| Core Material | Air |
| DC Current | 4.4A |
| DC Resistance (DCR) | 9mR |
| Depth | 2.72mm |
| Height | 1.829mm |
| Inductance | 21.5nH |
| Inductance Tolerance | 2% |
| Length | 2.565mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 2.134mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0821N5GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
