25nH 2% tolerance fixed inductor with a square air core, designed for surface mount (SMD/SMT) applications. Features a 0908 package, 4.4A RMS current rating, and low 10mR DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a high self-resonant frequency of 4.9GHz at 400MHz test frequency. RoHS compliant and supplied on tape and reel.
Kyocera AS0825N0GTR technical specifications.
| Package/Case | 0908 |
| Core Material | Air |
| DC Current | 4.4A |
| DC Resistance (DCR) | 10mR |
| Depth | 3.12mm |
| Height | 1.829mm |
| Inductance | 25nH |
| Inductance Tolerance | 2% |
| Length | 2.972mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 2.134mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0825N0GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.