Kyocera AU02ZC104KA76A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 340 |
| Packaging | Tape and Reel |
| Series | AU |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AU02ZC104KA76A to view detailed technical specifications.
No datasheet is available for this part.