Kyocera AU06ZC185KA76A technical specifications.
| Capacitance | 1.8uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 77 |
| Packaging | Waffle |
| Series | AU |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AU06ZC185KA76A to view detailed technical specifications.
No datasheet is available for this part.