Kyocera AU123A473JA72A technical specifications.
| Capacitance | 47nF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AU |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AU123A473JA72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.