Kyocera AU135C155KA76A technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1825 |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | AU |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AU135C155KA76A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.