Radial film capacitor with 100nF capacitance and 10% tolerance, rated for 63V DC and 40V AC. Features a PET dielectric and through-hole mounting with a 5.08mm lead pitch. Operating temperature range spans from -55°C to 100°C. Supplied in tape and reel packaging with 2500 units per package.
Kyocera BF014D0104KDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF014D0104KDD to view detailed technical specifications.
No datasheet is available for this part.