Kyocera BF014D0184JDD technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF014D0184JDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.